

TFCCF5SA2540C | |
|---|---|
DigiKey Part Number | 2266-TFCCF5SA2540C-ND |
Manufacturer | |
Manufacturer Product Number | TFCCF5SA2540C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCCF5SA2540C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 5.000gf | |
Release Force | 1.000gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.120" (3.05mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,148.05200 | ₹11,480.52 |
| 40 | ₹1,127.55050 | ₹45,102.02 |