
IMX111J-TL | |
---|---|
DigiKey Part Number | 596-IMX111J-TLTR-ND - Tape & Reel (TR) 596-IMX111J-TLCT-ND - Cut Tape (CT) 596-IMX111J-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX111J-TL |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback Analog, PWM Dimming 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.25V | |
Voltage - Output | 3V ~ 22V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
100 | ₹50.04940 | ₹5,004.94 |
1,000 | ₹42.59520 | ₹42,595.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹42.59520 | ₹85,190.40 |
10,000 | ₹36.38358 | ₹3,63,835.80 |