

KSC461J ST1 LFS | |
|---|---|
DigiKey Part Number | CKN10916TR-ND - Tape & Reel (TR) CKN10916CT-ND - Cut Tape (CT) CKN10916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC461J ST1 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC461J ST1 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 625gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sound Tunable | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹53.11600 | ₹531.16 |
| 25 | ₹49.50040 | ₹1,237.51 |
| 100 | ₹44.17020 | ₹4,417.02 |
| 250 | ₹40.91612 | ₹10,229.03 |
| 500 | ₹38.63306 | ₹19,316.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.52705 | ₹36,527.05 |
| 2,000 | ₹34.60742 | ₹69,214.84 |
| 3,000 | ₹33.57274 | ₹1,00,718.22 |
| 5,000 | ₹32.36089 | ₹1,61,804.45 |
| 7,000 | ₹31.61748 | ₹2,21,322.36 |
| 10,000 | ₹30.87606 | ₹3,08,760.60 |
| 25,000 | ₹29.18116 | ₹7,29,529.00 |







