
821-22-028-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-28-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-028-10-004101 |
Description | CONN SPRING PISTON 28POS PCB |
Customer Reference | |
Detailed Description | 28 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-028-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,418.29000 | ₹1,418.29 |
| 10 | ₹1,205.36100 | ₹12,053.61 |
| 25 | ₹1,129.82440 | ₹28,245.61 |
| 50 | ₹1,075.90700 | ₹53,795.35 |
| 100 | ₹1,024.57080 | ₹1,02,457.08 |
| 250 | ₹969.10084 | ₹2,42,275.21 |