
821-22-026-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-26-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-026-10-004101 |
Description | CONN SPRING PISTON 26POS PCB |
Customer Reference | |
Detailed Description | 26 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,463.95000 | ₹1,463.95 |
| 10 | ₹1,243.75400 | ₹12,437.54 |
| 25 | ₹1,165.83160 | ₹29,145.79 |
| 50 | ₹1,110.18080 | ₹55,509.04 |
| 100 | ₹1,057.20450 | ₹1,05,720.45 |
| 250 | ₹1,002.91248 | ₹2,50,728.12 |