N-Channel 60 V 70A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 70A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
8PowerVDFN

XPH3R206NC,L1XHQ

DigiKey Part Number
264-XPH3R206NCL1XHQTR-ND - Tape & Reel (TR)
264-XPH3R206NCL1XHQCT-ND - Cut Tape (CT)
264-XPH3R206NCL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPH3R206NC,L1XHQ
Description
MOSFET N-CH 60V 70A 8SOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 70A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
3.2mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,201
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹231.10000₹231.10
10₹148.72500₹1,487.25
100₹101.68460₹10,168.46
500₹81.54148₹40,770.74
1,000₹80.55464₹80,554.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹65.81261₹3,29,063.05
Manufacturers Standard Package