Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle
ZMCJF7P0L
ZMCJF7P0L

ZMCJF7P0L

DigiKey Part Number
401-1743-ND
Manufacturer
Manufacturer Product Number
ZMCJF7P0L
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMCJF7P0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
-
Operating Position
0.276" (7.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
15,000 Cycles
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
300₹306.60990₹91,982.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.