
MP2060-20.0-1% | |
|---|---|
DigiKey Part Number | MP2060-20.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-20.0-1% |
Description | RES 20 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹709.93000 | ₹709.93 |
| 10 | ₹565.28900 | ₹5,652.89 |
| 25 | ₹532.07600 | ₹13,301.90 |
| 50 | ₹512.81400 | ₹25,640.70 |
| 100 | ₹497.47350 | ₹49,747.35 |
| 250 | ₹481.88872 | ₹1,20,472.18 |
| 500 | ₹472.84728 | ₹2,36,423.64 |
| 1,000 | ₹465.64441 | ₹4,65,644.41 |