
MP2060-200-1% | |
|---|---|
DigiKey Part Number | MP2060-200F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-200-1% |
Description | RES 200 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹820.04000 | ₹820.04 |
| 10 | ₹654.25900 | ₹6,542.59 |
| 25 | ₹616.33240 | ₹15,408.31 |
| 50 | ₹594.35900 | ₹29,717.95 |
| 100 | ₹576.86790 | ₹57,686.79 |
| 250 | ₹559.07872 | ₹1,39,769.68 |
| 500 | ₹548.76304 | ₹2,74,381.52 |
| 1,000 | ₹540.54403 | ₹5,40,544.03 |