
MP725-0.020-5% | |
|---|---|
DigiKey Part Number | MP725-0.020-JTR-ND - Tape & Reel (TR) MP725-0.020-JCT-ND - Cut Tape (CT) MP725-0.020-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-0.020-5% |
Description | RES 0.02 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹978.18000 | ₹978.18 |
| 10 | ₹791.89900 | ₹7,918.99 |
| 25 | ₹749.08640 | ₹18,727.16 |
| 50 | ₹724.28680 | ₹36,214.34 |
| 100 | ₹707.09550 | ₹70,709.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹684.44520 | ₹1,71,111.30 |
| 500 | ₹672.79400 | ₹3,36,397.00 |
| 750 | ₹667.10576 | ₹5,00,329.32 |
| 1,250 | ₹660.94018 | ₹8,26,175.23 |