TO-126-2 MP825 Series 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP825-0.20-1%

DigiKey Part Number
MP825-0.20-1%-ND
Manufacturer
Manufacturer Product Number
MP825-0.20-1%
Description
RES 0.2 OHM 1% 25W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 25W Through Hole Resistor TO-126-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-126
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max)
0.450" (11.44mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,513.02000₹1,513.02
10₹1,063.72600₹10,637.26
25₹942.27680₹23,556.92
50₹866.31540₹43,315.77
100₹801.77480₹80,177.48
250₹731.11468₹1,82,778.67
500₹686.93634₹3,43,468.17
1,000₹649.42239₹6,49,422.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.