
MP850-10.0-1% | |
|---|---|
DigiKey Part Number | MP850-10.0-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-10.0-1% |
Description | RES 10 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,053.93000 | ₹1,053.93 |
| 10 | ₹858.70900 | ₹8,587.09 |
| 25 | ₹813.99840 | ₹20,349.96 |
| 50 | ₹788.09260 | ₹39,404.63 |
| 100 | ₹767.46130 | ₹76,746.13 |
| 250 | ₹746.48696 | ₹1,86,621.74 |
| 500 | ₹734.31686 | ₹3,67,158.43 |
| 1,000 | ₹724.61713 | ₹7,24,617.13 |