
MP850-2.00-1% | |
|---|---|
DigiKey Part Number | MP850-2.00-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-2.00-1% |
Description | RES 2 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,102.39000 | ₹1,102.39 |
| 10 | ₹906.14100 | ₹9,061.41 |
| 25 | ₹861.00120 | ₹21,525.03 |
| 50 | ₹834.87200 | ₹41,743.60 |
| 100 | ₹814.04490 | ₹81,404.49 |
| 250 | ₹792.87496 | ₹1,98,218.74 |
| 500 | ₹780.58930 | ₹3,90,294.65 |
| 1,000 | ₹770.80570 | ₹7,70,805.70 |