1.5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP930-1.50-1%

DigiKey Part Number
MP930-1.50F-ND
Manufacturer
Manufacturer Product Number
MP930-1.50-1%
Description
RES 1.5 OHM 1% 30W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹834.01000₹834.01
10₹574.95800₹5,749.58
25₹504.88160₹12,622.04
50₹461.02840₹23,051.42
100₹423.74470₹42,374.47
250₹382.93108₹95,732.77
500₹357.40558₹1,78,702.79
1,000₹335.72679₹3,35,726.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.