
MP930-1.50K-1% | |
|---|---|
DigiKey Part Number | MP930-1.50KF-ND |
Manufacturer | |
Manufacturer Product Number | MP930-1.50K-1% |
Description | RES 1.5K OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹754.81000 | ₹754.81 |
| 10 | ₹518.95300 | ₹5,189.53 |
| 25 | ₹455.04600 | ₹11,376.15 |
| 50 | ₹415.08780 | ₹20,754.39 |
| 100 | ₹381.12140 | ₹38,112.14 |
| 250 | ₹343.92344 | ₹85,980.86 |
| 500 | ₹320.65862 | ₹1,60,329.31 |
| 1,000 | ₹300.90039 | ₹3,00,900.39 |