
MP930-56.0-1% | |
|---|---|
DigiKey Part Number | MP930-56.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-56.0-1% |
Description | RES 56 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹777.17000 | ₹777.17 |
| 10 | ₹534.51500 | ₹5,345.15 |
| 25 | ₹468.72560 | ₹11,718.14 |
| 50 | ₹427.53740 | ₹21,376.87 |
| 100 | ₹392.55530 | ₹39,255.53 |
| 250 | ₹354.24100 | ₹88,560.25 |
| 500 | ₹330.27728 | ₹1,65,138.64 |
| 1,000 | ₹309.92918 | ₹3,09,929.18 |