
SR10-1.00-1% | |
|---|---|
DigiKey Part Number | SR10-1.00-FTR-ND - Tape & Reel (TR) SR10-1.00-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR10-1.00-1% |
Description | RES 1 OHM 1% 1W SR10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -50/ +100ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR10 | |
Size / Dimension | 0.365" L x 0.090" W (9.27mm x 2.29mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹815.38000 | ₹815.38 |
| 10 | ₹562.00500 | ₹5,620.05 |
| 25 | ₹493.32680 | ₹12,333.17 |
| 50 | ₹450.36800 | ₹22,518.40 |
| 100 | ₹413.84830 | ₹41,384.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹373.86596 | ₹93,466.49 |
| 500 | ₹348.86230 | ₹1,74,431.15 |
| 750 | ₹336.02127 | ₹2,52,015.95 |
| 1,250 | ₹321.49618 | ₹4,01,870.22 |
| 1,750 | ₹312.84404 | ₹5,47,477.07 |
| 2,500 | ₹304.39058 | ₹7,60,976.45 |
| 3,000 | ₹302.85450 | ₹9,08,563.50 |