
G50FW | |
|---|---|
DigiKey Part Number | 2220-G50FW-ND |
Manufacturer | |
Manufacturer Product Number | G50FW |
Description | CLEAN ROOM WIPES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes Contacts 1.75" x 1.75" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Contacts | |
Size | 1.75" x 1.75" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,095.52000 | ₹4,095.52 |