
CAS02F1202CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1202CTTR-ND - Tape & Reel (TR) 4713-CAS02F1202CT-ND - Cut Tape (CT) 4713-CAS02F1202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1202CT |
Description | ANTISULF RES0201 1% 12.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.55400 | ₹138.85 |
| 50 | ₹4.67800 | ₹233.90 |
| 100 | ₹3.97900 | ₹397.90 |
| 250 | ₹3.28760 | ₹821.90 |
| 500 | ₹2.88876 | ₹1,444.38 |
| 1,000 | ₹2.57287 | ₹2,572.87 |
| 5,000 | ₹2.07097 | ₹10,354.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.85372 | ₹27,805.80 |
| 30,000 | ₹1.75218 | ₹52,565.40 |
| 45,000 | ₹1.70267 | ₹76,620.15 |
| 75,000 | ₹1.64901 | ₹1,23,675.75 |
| 1,05,000 | ₹1.61830 | ₹1,69,921.50 |
| 1,50,000 | ₹1.58924 | ₹2,38,386.00 |
| 1,80,000 | ₹1.57565 | ₹2,83,617.00 |
| 3,60,000 | ₹1.53082 | ₹5,51,095.20 |
| 3,75,000 | ₹1.52848 | ₹5,73,180.00 |