
CAS02F2002CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2002CTTR-ND - Tape & Reel (TR) 4713-CAS02F2002CT-ND - Cut Tape (CT) 4713-CAS02F2002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2002CT |
Description | ANTISULF RES0201 1% 20.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.95760 | ₹123.94 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.51310 | ₹351.31 |
| 250 | ₹2.87760 | ₹719.40 |
| 500 | ₹2.51044 | ₹1,255.22 |
| 1,000 | ₹2.22062 | ₹2,220.62 |
| 5,000 | ₹1.75917 | ₹8,795.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.55987 | ₹23,398.05 |
| 30,000 | ₹1.46665 | ₹43,999.50 |
| 45,000 | ₹1.42127 | ₹63,957.15 |
| 75,000 | ₹1.37206 | ₹1,02,904.50 |
| 1,05,000 | ₹1.34388 | ₹1,41,107.40 |
| 1,50,000 | ₹1.31723 | ₹1,97,584.50 |