33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F3302CT

DigiKey Part Number
4713-CAS02F3302CTTR-ND - Tape & Reel (TR)
4713-CAS02F3302CT-ND - Cut Tape (CT)
4713-CAS02F3302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F3302CT
Description
ANTISULF RES0201 1% 33.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.08200₹70.82
25₹5.55400₹138.85
50₹4.67800₹233.90
100₹3.97900₹397.90
250₹3.28760₹821.90
500₹2.88876₹1,444.38
1,000₹2.57287₹2,572.87
5,000₹2.07097₹10,354.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.85372₹27,805.80
30,000₹1.75218₹52,565.40
45,000₹1.70267₹76,620.15
75,000₹1.64901₹1,23,675.75
1,05,000₹1.61830₹1,69,921.50
1,50,000₹1.58924₹2,38,386.00
1,80,000₹1.57565₹2,83,617.00
3,60,000₹1.53082₹5,51,095.20
3,75,000₹1.52848₹5,73,180.00
Manufacturers Standard Package