
CAS04J363CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J363CTTR-ND - Tape & Reel (TR) 4713-CAS04J363CT-ND - Cut Tape (CT) 4713-CAS04J363CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J363CT |
Description | ANTISULF RES0402 5% 36.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.57480 | ₹157.48 |
| 250 | ₹1.24496 | ₹311.24 |
| 500 | ₹1.05300 | ₹526.50 |
| 1,000 | ₹0.90390 | ₹903.90 |
| 5,000 | ₹0.66740 | ₹3,337.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.59900 | ₹5,990.00 |
| 20,000 | ₹0.54477 | ₹10,895.40 |
| 30,000 | ₹0.51839 | ₹15,551.70 |
| 50,000 | ₹0.48982 | ₹24,491.00 |
| 70,000 | ₹0.47349 | ₹33,144.30 |
| 1,00,000 | ₹0.45806 | ₹45,806.00 |
| 1,20,000 | ₹0.45083 | ₹54,099.60 |
| 2,40,000 | ₹0.42704 | ₹1,02,489.60 |
| 2,50,000 | ₹0.42580 | ₹1,06,450.00 |