30 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J303CT

DigiKey Part Number
4713-CAS04J303CTTR-ND - Tape & Reel (TR)
4713-CAS04J303CT-ND - Cut Tape (CT)
4713-CAS04J303CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J303CT
Description
ANTISULF RES0402 5% 30.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
25$0.02520$0.63
50$0.02060$1.03
100$0.01690$1.69
250$0.01336$3.34
500$0.01130$5.65
1,000$0.00970$9.70
5,000$0.00716$35.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00643$64.30
20,000$0.00585$117.00
30,000$0.00556$166.80
50,000$0.00526$263.00
70,000$0.00508$355.60
1,00,000$0.00492$492.00
1,20,000$0.00484$580.80
2,40,000$0.00458$1,099.20
2,50,000$0.00457$1,142.50
Manufacturers Standard Package