
CAS02J104CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J104CTTR-ND - Tape & Reel (TR) 4713-CAS02J104CT-ND - Cut Tape (CT) 4713-CAS02J104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J104CT |
Description | ANTISULF RES0201 5% 100K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.06920 | ₹126.73 |
| 50 | ₹4.23060 | ₹211.53 |
| 100 | ₹3.57830 | ₹357.83 |
| 250 | ₹2.93348 | ₹733.37 |
| 500 | ₹2.56076 | ₹1,280.38 |
| 1,000 | ₹2.26815 | ₹2,268.15 |
| 5,000 | ₹1.79942 | ₹8,997.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.59702 | ₹23,955.30 |
| 30,000 | ₹1.50247 | ₹45,074.10 |
| 45,000 | ₹1.45639 | ₹65,537.55 |
| 75,000 | ₹1.40644 | ₹1,05,483.00 |
| 1,05,000 | ₹1.37786 | ₹1,44,675.30 |
| 1,50,000 | ₹1.35080 | ₹2,02,620.00 |