
CAS02J330CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J330CTTR-ND - Tape & Reel (TR) 4713-CAS02J330CT-ND - Cut Tape (CT) 4713-CAS02J330CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J330CT |
Description | ANTISULF RES0201 5% 33.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.38270 | ₹338.27 |
| 250 | ₹2.76576 | ₹691.44 |
| 500 | ₹2.41724 | ₹1,208.62 |
| 1,000 | ₹2.13955 | ₹2,139.55 |
| 5,000 | ₹1.69748 | ₹8,487.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.50663 | ₹22,599.45 |
| 30,000 | ₹1.41742 | ₹42,522.60 |
| 45,000 | ₹1.37396 | ₹61,828.20 |
| 75,000 | ₹1.32684 | ₹99,513.00 |
| 1,05,000 | ₹1.29986 | ₹1,36,485.30 |
| 1,50,000 | ₹1.27434 | ₹1,91,151.00 |
| 1,80,000 | ₹1.26242 | ₹2,27,235.60 |
| 3,60,000 | ₹1.22306 | ₹4,40,301.60 |
| 3,75,000 | ₹1.22100 | ₹4,57,875.00 |