
CAS04F1132CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1132CTTR-ND - Tape & Reel (TR) 4713-CAS04F1132CT-ND - Cut Tape (CT) 4713-CAS04F1132CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1132CT |
Description | ANTISULF RES0402 1% 11.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.05640 | ₹76.41 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.06870 | ₹206.87 |
| 250 | ₹1.65124 | ₹412.81 |
| 500 | ₹1.40898 | ₹704.49 |
| 1,000 | ₹1.22074 | ₹1,220.74 |
| 5,000 | ₹0.92012 | ₹4,600.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.83318 | ₹8,331.80 |
| 20,000 | ₹0.76417 | ₹15,283.40 |
| 30,000 | ₹0.73061 | ₹21,918.30 |
| 50,000 | ₹0.69425 | ₹34,712.50 |
| 70,000 | ₹0.67346 | ₹47,142.20 |
| 1,00,000 | ₹0.65378 | ₹65,378.00 |