120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1203CT

DigiKey Part Number
4713-CAS04F1203CTTR-ND - Tape & Reel (TR)
4713-CAS04F1203CT-ND - Cut Tape (CT)
4713-CAS04F1203CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1203CT
Description
ANTISULF RES0402 1% 120K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.90760₹72.69
50₹2.38560₹119.28
100₹1.97550₹197.55
250₹1.57672₹394.18
500₹1.34934₹674.67
1,000₹1.16855₹1,168.55
5,000₹0.88191₹4,409.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.79907₹7,990.70
20,000₹0.73328₹14,665.60
30,000₹0.70126₹21,037.80
50,000₹0.66658₹33,329.00
70,000₹0.64675₹45,272.50
1,00,000₹0.62798₹62,798.00
1,20,000₹0.61922₹74,306.40
2,40,000₹0.59030₹1,41,672.00
2,50,000₹0.58879₹1,47,197.50
Manufacturers Standard Package