261 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2613CT

DigiKey Part Number
4713-CAS04F2613CTTR-ND - Tape & Reel (TR)
4713-CAS04F2613CT-ND - Cut Tape (CT)
4713-CAS04F2613CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2613CT
Description
ANTISULF RES0402 1% 261K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.25560₹131.39
50₹4.39840₹219.92
100₹3.73680₹373.68
250₹3.06396₹765.99
500₹2.68002₹1,340.01
1,000₹2.37624₹2,376.24
5,000₹1.89261₹9,463.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.75199₹17,519.90
20,000₹1.64021₹32,804.20
30,000₹1.58578₹47,573.40
50,000₹1.52676₹76,338.00
70,000₹1.49297₹1,04,507.90
1,00,000₹1.46104₹1,46,104.00
Manufacturers Standard Package