
CAS04F3322CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3322CTTR-ND - Tape & Reel (TR) 4713-CAS04F3322CT-ND - Cut Tape (CT) 4713-CAS04F3322CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3322CT |
Description | ANTISULF RES0402 1% 33.2K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹6.89900 | ₹68.99 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.46080 | ₹223.04 |
| 100 | ₹3.78990 | ₹378.99 |
| 250 | ₹3.10748 | ₹776.87 |
| 500 | ₹2.71810 | ₹1,359.05 |
| 1,000 | ₹2.41001 | ₹2,410.01 |
| 5,000 | ₹1.91950 | ₹9,597.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.77688 | ₹17,768.80 |
| 20,000 | ₹1.66352 | ₹33,270.40 |
| 30,000 | ₹1.60831 | ₹48,249.30 |
| 50,000 | ₹1.54845 | ₹77,422.50 |
| 70,000 | ₹1.51419 | ₹1,05,993.30 |
| 1,00,000 | ₹1.48179 | ₹1,48,179.00 |