
CAS04F5604CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F5604CTTR-ND - Tape & Reel (TR) 4713-CAS04F5604CT-ND - Cut Tape (CT) 4713-CAS04F5604CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F5604CT |
Description | ANTISULF RES0402 1% 5.60M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.13750 | ₹413.75 |
| 250 | ₹3.42180 | ₹855.45 |
| 500 | ₹3.01178 | ₹1,505.89 |
| 1,000 | ₹2.68655 | ₹2,686.55 |
| 5,000 | ₹2.16900 | ₹10,845.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.01860 | ₹20,186.00 |
| 20,000 | ₹1.89894 | ₹37,978.80 |
| 30,000 | ₹1.84064 | ₹55,219.20 |
| 50,000 | ₹1.77745 | ₹88,872.50 |
| 70,000 | ₹1.74127 | ₹1,21,888.90 |
| 1,00,000 | ₹1.70706 | ₹1,70,706.00 |
| 1,20,000 | ₹1.69105 | ₹2,02,926.00 |
| 2,40,000 | ₹1.63828 | ₹3,93,187.20 |
| 2,50,000 | ₹1.63553 | ₹4,08,882.50 |