
CAS04F6980CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6980CTTR-ND - Tape & Reel (TR) 4713-CAS04F6980CT-ND - Cut Tape (CT) 4713-CAS04F6980CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6980CT |
Description | ANTISULF RES0402 1% 698 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.25560 | ₹131.39 |
| 50 | ₹4.39840 | ₹219.92 |
| 100 | ₹3.73680 | ₹373.68 |
| 250 | ₹3.06396 | ₹765.99 |
| 500 | ₹2.68002 | ₹1,340.01 |
| 1,000 | ₹2.37624 | ₹2,376.24 |
| 5,000 | ₹1.89261 | ₹9,463.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.75199 | ₹17,519.90 |
| 20,000 | ₹1.64021 | ₹32,804.20 |
| 30,000 | ₹1.58578 | ₹47,573.40 |
| 50,000 | ₹1.52676 | ₹76,338.00 |
| 70,000 | ₹1.49297 | ₹1,04,507.90 |
| 1,00,000 | ₹1.46104 | ₹1,46,104.00 |