
CAS04F9103CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F9103CTTR-ND - Tape & Reel (TR) 4713-CAS04F9103CT-ND - Cut Tape (CT) 4713-CAS04F9103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F9103CT |
Description | ANTISULF RES0402 1% 910K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹3.76480 | ₹94.12 |
| 50 | ₹3.11240 | ₹155.62 |
| 100 | ₹2.59990 | ₹259.99 |
| 250 | ₹2.09484 | ₹523.71 |
| 500 | ₹1.80594 | ₹902.97 |
| 1,000 | ₹1.57857 | ₹1,578.57 |
| 5,000 | ₹1.21664 | ₹6,083.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.11152 | ₹11,115.20 |
| 20,000 | ₹1.02817 | ₹20,563.40 |
| 30,000 | ₹0.98752 | ₹29,625.60 |
| 50,000 | ₹0.94355 | ₹47,177.50 |
| 70,000 | ₹0.91836 | ₹64,285.20 |
| 1,00,000 | ₹0.89457 | ₹89,457.00 |