18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J183CT

DigiKey Part Number
4713-CAS04J183CTTR-ND - Tape & Reel (TR)
4713-CAS04J183CT-ND - Cut Tape (CT)
4713-CAS04J183CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J183CT
Description
ANTISULF RES0402 5% 18.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
25₹2.34840₹58.71
50₹1.91960₹95.98
100₹1.57480₹157.48
250₹1.24496₹311.24
500₹1.05300₹526.50
1,000₹0.90390₹903.90
5,000₹0.66740₹3,337.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.59900₹5,990.00
20,000₹0.54477₹10,895.40
30,000₹0.51839₹15,551.70
50,000₹0.48982₹24,491.00
70,000₹0.47349₹33,144.30
1,00,000₹0.45806₹45,806.00
1,20,000₹0.45083₹54,099.60
2,40,000₹0.42704₹1,02,489.60
2,50,000₹0.42580₹1,06,450.00
Manufacturers Standard Package