New Product
24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J243CT

DigiKey Part Number
4713-CAS04J243CTTR-ND - Tape & Reel (TR)
4713-CAS04J243CT-ND - Cut Tape (CT)
4713-CAS04J243CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J243CT
Description
ANTISULF RES0402 5% 24.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
25₹2.49720₹62.43
50₹2.03140₹101.57
100₹1.67730₹167.73
250₹1.31952₹329.88
500₹1.11636₹558.18
1,000₹0.95795₹957.95
5,000₹0.70747₹3,537.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.63497₹6,349.70
20,000₹0.57747₹11,549.40
30,000₹0.54949₹16,484.70
50,000₹0.51921₹25,960.50
70,000₹0.50191₹35,133.70
1,00,000₹0.48554₹48,554.00
Manufacturers Standard Package