
CAS04J243CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J243CTTR-ND - Tape & Reel (TR) 4713-CAS04J243CT-ND - Cut Tape (CT) 4713-CAS04J243CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J243CT |
Description | ANTISULF RES0402 5% 24.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.49720 | ₹62.43 |
| 50 | ₹2.03140 | ₹101.57 |
| 100 | ₹1.67730 | ₹167.73 |
| 250 | ₹1.31952 | ₹329.88 |
| 500 | ₹1.11636 | ₹558.18 |
| 1,000 | ₹0.95795 | ₹957.95 |
| 5,000 | ₹0.70747 | ₹3,537.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.63497 | ₹6,349.70 |
| 20,000 | ₹0.57747 | ₹11,549.40 |
| 30,000 | ₹0.54949 | ₹16,484.70 |
| 50,000 | ₹0.51921 | ₹25,960.50 |
| 70,000 | ₹0.50191 | ₹35,133.70 |
| 1,00,000 | ₹0.48554 | ₹48,554.00 |