
CAS06F1582CT | |
---|---|
DigiKey Part Number | 4713-CAS06F1582CTTR-ND - Tape & Reel (TR) 4713-CAS06F1582CT-ND - Cut Tape (CT) 4713-CAS06F1582CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1582CT |
Description | ANTISULF RES0603 1% 15.8K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.03400 | ₹60.34 |
25 | ₹4.72080 | ₹118.02 |
50 | ₹3.95780 | ₹197.89 |
100 | ₹3.35440 | ₹335.44 |
250 | ₹2.75448 | ₹688.62 |
500 | ₹2.40840 | ₹1,204.20 |
1,000 | ₹2.13508 | ₹2,135.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.70026 | ₹8,501.30 |
10,000 | ₹1.57398 | ₹15,739.80 |
15,000 | ₹1.51248 | ₹22,687.20 |
25,000 | ₹1.44582 | ₹36,145.50 |
35,000 | ₹1.40767 | ₹49,268.45 |
50,000 | ₹1.37162 | ₹68,581.00 |
60,000 | ₹1.35476 | ₹81,285.60 |
1,20,000 | ₹1.29915 | ₹1,55,898.00 |
1,25,000 | ₹1.29625 | ₹1,62,031.25 |