
CAS06F2103CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2103CTTR-ND - Tape & Reel (TR) 4713-CAS06F2103CT-ND - Cut Tape (CT) 4713-CAS06F2103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2103CT |
Description | ANTISULF RES0603 1% 210K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.21140 | ₹121.14 |
| 250 | ₹0.94304 | ₹235.76 |
| 500 | ₹0.79208 | ₹396.04 |
| 1,000 | ₹0.67187 | ₹671.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48289 | ₹2,414.45 |
| 10,000 | ₹0.42847 | ₹4,284.70 |
| 15,000 | ₹0.40207 | ₹6,031.05 |
| 25,000 | ₹0.37353 | ₹9,338.25 |
| 35,000 | ₹0.35720 | ₹12,502.00 |
| 50,000 | ₹0.34177 | ₹17,088.50 |
| 60,000 | ₹0.33457 | ₹20,074.20 |
| 1,20,000 | ₹0.31085 | ₹37,302.00 |
| 1,25,000 | ₹0.30961 | ₹38,701.25 |