
CAS06F2204CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2204CTTR-ND - Tape & Reel (TR) 4713-CAS06F2204CT-ND - Cut Tape (CT) 4713-CAS06F2204CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2204CT |
Description | ANTI SULF RES 0603 1% 2.2MEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.99480 | ₹124.87 |
| 50 | ₹4.17480 | ₹208.74 |
| 100 | ₹3.54110 | ₹354.11 |
| 250 | ₹2.89624 | ₹724.06 |
| 500 | ₹2.52720 | ₹1,263.60 |
| 1,000 | ₹2.23646 | ₹2,236.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.77258 | ₹8,862.90 |
| 10,000 | ₹1.63784 | ₹16,378.40 |
| 15,000 | ₹1.57223 | ₹23,583.45 |
| 25,000 | ₹1.50123 | ₹37,530.75 |
| 35,000 | ₹1.46054 | ₹51,118.90 |
| 50,000 | ₹1.42207 | ₹71,103.50 |