
CAS06J105CT | |
---|---|
DigiKey Part Number | 4713-CAS06J105CTTR-ND - Tape & Reel (TR) 4713-CAS06J105CT-ND - Cut Tape (CT) 4713-CAS06J105CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J105CT |
Description | ANTISULF RES0603 5% 1.0M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
25 | ₹1.77480 | ₹44.37 |
50 | ₹1.41980 | ₹70.99 |
100 | ₹1.15360 | ₹115.36 |
250 | ₹0.89804 | ₹224.51 |
500 | ₹0.75430 | ₹377.15 |
1,000 | ₹0.63982 | ₹639.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.45985 | ₹2,299.25 |
10,000 | ₹0.40803 | ₹4,080.30 |
15,000 | ₹0.38288 | ₹5,743.20 |
25,000 | ₹0.35571 | ₹8,892.75 |
35,000 | ₹0.34015 | ₹11,905.25 |
50,000 | ₹0.32546 | ₹16,273.00 |
60,000 | ₹0.31861 | ₹19,116.60 |
1,20,000 | ₹0.29601 | ₹35,521.20 |
1,25,000 | ₹0.29484 | ₹36,855.00 |