
CAS06J123CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J123CTTR-ND - Tape & Reel (TR) 4713-CAS06J123CT-ND - Cut Tape (CT) 4713-CAS06J123CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J123CT |
Description | ANTISULF RES0603 5% 12.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.54120 | ₹88.53 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.44150 | ₹244.15 |
| 250 | ₹1.95692 | ₹489.23 |
| 500 | ₹1.68294 | ₹841.47 |
| 1,000 | ₹1.46768 | ₹1,467.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.12401 | ₹5,620.05 |
| 10,000 | ₹1.02449 | ₹10,244.90 |
| 15,000 | ₹0.97603 | ₹14,640.45 |
| 25,000 | ₹0.92355 | ₹23,088.75 |
| 35,000 | ₹0.89355 | ₹31,274.25 |
| 50,000 | ₹0.86519 | ₹43,259.50 |