360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J361CT

DigiKey Part Number
4713-CAS06J361CTTR-ND - Tape & Reel (TR)
4713-CAS06J361CT-ND - Cut Tape (CT)
4713-CAS06J361CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J361CT
Description
ANTISULF RES0603 5% 360 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.65900₹46.59
25₹3.54120₹88.53
50₹2.92600₹146.30
100₹2.44150₹244.15
250₹1.95692₹489.23
500₹1.68294₹841.47
1,000₹1.46768₹1,467.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.12401₹5,620.05
10,000₹1.02449₹10,244.90
15,000₹0.97603₹14,640.45
25,000₹0.92355₹23,088.75
35,000₹0.89355₹31,274.25
50,000₹0.86519₹43,259.50
Manufacturers Standard Package