
CAS06J430CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J430CTTR-ND - Tape & Reel (TR) 4713-CAS06J430CT-ND - Cut Tape (CT) 4713-CAS06J430CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J430CT |
Description | ANTISULF RES0603 5% 43.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.92900 | ₹192.90 |
| 250 | ₹1.53572 | ₹383.93 |
| 500 | ₹1.30834 | ₹654.17 |
| 1,000 | ₹1.12848 | ₹1,128.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.84538 | ₹4,226.90 |
| 10,000 | ₹0.76338 | ₹7,633.80 |
| 15,000 | ₹0.72350 | ₹10,852.50 |
| 25,000 | ₹0.68030 | ₹17,007.50 |
| 35,000 | ₹0.65563 | ₹22,947.05 |
| 50,000 | ₹0.63230 | ₹31,615.00 |