
CAS06J622CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J622CTTR-ND - Tape & Reel (TR) 4713-CAS06J622CT-ND - Cut Tape (CT) 4713-CAS06J622CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J622CT |
Description | ANTISULF RES0603 5% 6.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.25560 | ₹131.39 |
| 50 | ₹4.39840 | ₹219.92 |
| 100 | ₹3.72740 | ₹372.74 |
| 250 | ₹3.06024 | ₹765.06 |
| 500 | ₹2.67630 | ₹1,338.15 |
| 1,000 | ₹2.37252 | ₹2,372.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.88925 | ₹9,446.25 |
| 10,000 | ₹1.74882 | ₹17,488.20 |
| 15,000 | ₹1.68045 | ₹25,206.75 |
| 25,000 | ₹1.60638 | ₹40,159.50 |
| 35,000 | ₹1.56395 | ₹54,738.25 |
| 50,000 | ₹1.52387 | ₹76,193.50 |