2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F2211CT

DigiKey Part Number
4713-CAS10F2211CTTR-ND - Tape & Reel (TR)
4713-CAS10F2211CT-ND - Cut Tape (CT)
4713-CAS10F2211CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F2211CT
Description
ANTISULF RES0805 1% 2.21K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.24300₹62.43
25₹4.88280₹122.07
50₹4.08160₹204.08
100₹3.45720₹345.72
250₹2.83660₹709.15
500₹2.48062₹1,240.31
1,000₹2.19826₹2,198.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.74798₹8,739.90
10,000₹1.61706₹16,170.60
15,000₹1.55335₹23,300.25
25,000₹1.48430₹37,107.50
35,000₹1.44481₹50,568.35
50,000₹1.40748₹70,374.00
60,000₹1.39001₹83,400.60
1,20,000₹1.33243₹1,59,891.60
1,25,000₹1.32943₹1,66,178.75
Manufacturers Standard Package