
CAS10F56R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F56R0CTTR-ND - Tape & Reel (TR) 4713-CAS10F56R0CT-ND - Cut Tape (CT) 4713-CAS10F56R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F56R0CT |
Description | ANTISULF RES0805 1% 56 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.18120 | ₹129.53 |
| 50 | ₹4.32380 | ₹216.19 |
| 100 | ₹3.67150 | ₹367.15 |
| 250 | ₹3.00804 | ₹752.01 |
| 500 | ₹2.62970 | ₹1,314.85 |
| 1,000 | ₹2.32965 | ₹2,329.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.85272 | ₹9,263.60 |
| 10,000 | ₹1.71406 | ₹17,140.60 |
| 15,000 | ₹1.64653 | ₹24,697.95 |
| 25,000 | ₹1.57339 | ₹39,334.75 |
| 35,000 | ₹1.53150 | ₹53,602.50 |
| 50,000 | ₹1.49193 | ₹74,596.50 |