6.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F6201CT

DigiKey Part Number
4713-CAS10F6201CTTR-ND - Tape & Reel (TR)
4713-CAS10F6201CT-ND - Cut Tape (CT)
4713-CAS10F6201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F6201CT
Description
ANTISULF RES0805 1% 6.2K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.61600₹66.16
25₹5.18120₹129.53
50₹4.32380₹216.19
100₹3.67150₹367.15
250₹3.00804₹752.01
500₹2.62970₹1,314.85
1,000₹2.32965₹2,329.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.85272₹9,263.60
10,000₹1.71406₹17,140.60
15,000₹1.64653₹24,697.95
25,000₹1.57339₹39,334.75
35,000₹1.53150₹53,602.50
50,000₹1.49193₹74,596.50
Manufacturers Standard Package