
CAS10F7502CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F7502CTTR-ND - Tape & Reel (TR) 4713-CAS10F7502CT-ND - Cut Tape (CT) 4713-CAS10F7502CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F7502CT |
Description | ANTISULF RES0805 1% 75K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹4.88280 | ₹122.07 |
| 50 | ₹4.08160 | ₹204.08 |
| 100 | ₹3.45720 | ₹345.72 |
| 250 | ₹2.83660 | ₹709.15 |
| 500 | ₹2.48062 | ₹1,240.31 |
| 1,000 | ₹2.19826 | ₹2,198.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.74798 | ₹8,739.90 |
| 10,000 | ₹1.61706 | ₹16,170.60 |
| 15,000 | ₹1.55335 | ₹23,300.25 |
| 25,000 | ₹1.48430 | ₹37,107.50 |
| 35,000 | ₹1.44481 | ₹50,568.35 |
| 50,000 | ₹1.40748 | ₹70,374.00 |
| 60,000 | ₹1.39001 | ₹83,400.60 |
| 1,20,000 | ₹1.33243 | ₹1,59,891.60 |
| 1,25,000 | ₹1.32943 | ₹1,66,178.75 |