
CAS10J204CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J204CTTR-ND - Tape & Reel (TR) 4713-CAS10J204CT-ND - Cut Tape (CT) 4713-CAS10J204CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J204CT |
Description | ANTISULF RES0805 5% 200K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹3.80200 | ₹380.20 |
| 250 | ₹3.11988 | ₹779.97 |
| 500 | ₹2.73034 | ₹1,365.17 |
| 1,000 | ₹2.42284 | ₹2,422.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.93249 | ₹9,662.45 |
| 10,000 | ₹1.78992 | ₹17,899.20 |
| 15,000 | ₹1.72046 | ₹25,806.90 |
| 25,000 | ₹1.64529 | ₹41,132.25 |
| 35,000 | ₹1.60224 | ₹56,078.40 |
| 50,000 | ₹1.56156 | ₹78,078.00 |