33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J333CT

DigiKey Part Number
4713-CAS10J333CTTR-ND - Tape & Reel (TR)
4713-CAS10J333CT-ND - Cut Tape (CT)
4713-CAS10J333CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J333CT
Description
ANTISULF RES0805 5% 33.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.87100₹58.71
25₹4.54760₹113.69
50₹3.80200₹190.10
100₹3.20560₹320.56
250₹2.60920₹652.30
500₹2.26814₹1,134.07
1,000₹1.99884₹1,998.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.57018₹7,850.90
10,000₹1.44569₹14,456.90
15,000₹1.38505₹20,775.75
25,000₹1.31948₹32,987.00
35,000₹1.28195₹44,868.25
50,000₹1.24646₹62,323.00
Manufacturers Standard Package