
CHV0402N2501R1BCT | |
|---|---|
DigiKey Part Number | 4713-CHV0402N2501R1BCTTR-ND - Tape & Reel (TR) 4713-CHV0402N2501R1BCT-ND - Cut Tape (CT) 4713-CHV0402N2501R1BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0402N2501R1BCT |
Description | HVCAP0402 COG 1.1PF .1PF 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹9.73500 | ₹97.35 |
| 50 | ₹6.91820 | ₹345.91 |
| 100 | ₹6.04860 | ₹604.86 |
| 500 | ₹4.59696 | ₹2,298.48 |
| 1,000 | ₹4.14899 | ₹4,148.99 |
| 2,500 | ₹3.67682 | ₹9,192.05 |
| 5,000 | ₹3.39253 | ₹16,962.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.15881 | ₹31,588.10 |
| 20,000 | ₹2.96657 | ₹59,331.40 |
| 30,000 | ₹2.87030 | ₹86,109.00 |
| 50,000 | ₹2.76360 | ₹1,38,180.00 |
| 70,000 | ₹2.70124 | ₹1,89,086.80 |
| 1,00,000 | ₹2.64125 | ₹2,64,125.00 |